
2004-440 | |
|---|---|
DigiKey Part Number | 2946-2004-440-ND |
Manufacturer | |
Manufacturer Product Number | 2004-440 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2004-440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2004 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪34.70000 | ₪34.70 |
| 10 | ₪29.49800 | ₪294.98 |
| 25 | ₪27.64880 | ₪691.22 |
| 50 | ₪26.32900 | ₪1,316.45 |
| 100 | ₪25.07190 | ₪2,507.19 |
| 250 | ₪23.50300 | ₪5,875.75 |
| 500 | ₪22.38200 | ₪11,191.00 |
| 1,000 | ₪21.31494 | ₪21,314.94 |
| Unit Price without VAT: | ₪34.70000 |
|---|---|
| Unit Price with VAT: | ₪40.94600 |













