
857-809 | |
|---|---|
DigiKey Part Number | 2946-857-809-ND |
Manufacturer | |
Manufacturer Product Number | 857-809 |
Description | POTENTIOMETER SIGNAL CONDITIONER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Resistance DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-809 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Resistance | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | 10 ~ 100kOhm | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Isolation | 2500V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1,542.13000 | ₪1,542.13 |
| 10 | ₪1,396.30900 | ₪13,963.09 |
| 25 | ₪1,342.16120 | ₪33,554.03 |
| Unit Price without VAT: | ₪1,542.13000 |
|---|---|
| Unit Price with VAT: | ₪1,819.71340 |

