



HSA10120RJ | |
|---|---|
DigiKey Part Number | A102407-ND |
Manufacturer | |
Manufacturer Product Number | HSA10120RJ |
Description | RES CHAS MNT 120 OHM 5% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA10120RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪16.76000 | ₪16.76 |
| 10 | ₪9.42400 | ₪94.24 |
| 25 | ₪8.87000 | ₪221.75 |
| 50 | ₪8.50200 | ₪425.10 |
| 200 | ₪7.03085 | ₪1,406.17 |
| 400 | ₪6.80800 | ₪2,723.20 |
| 600 | ₪6.65040 | ₪3,990.24 |
| 1,000 | ₪6.32301 | ₪6,323.01 |
| 5,000 | ₪5.51519 | ₪27,575.95 |
| Unit Price without VAT: | ₪16.76000 |
|---|---|
| Unit Price with VAT: | ₪19.77680 |

