cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

307-PCM/03-033

DigiKey Part Number
3072-307-PCM/03-033-ND
Manufacturer
Manufacturer Product Number
307-PCM/03-033
Description
TAB/SCREW CONN; 3P;11 MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Circuit 0.433" (11.00mm) Barrier Block Connector Quick Connect (0.250")
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
6
Pitch
0.433" (11.00mm)
Number of Rows
2
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
-
Top Termination
Quick Connect (0.250")
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Polycarbonate (PC)
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪19.38000₪19.38
10₪13.74900₪137.49
25₪12.06000₪301.50
50₪11.01340₪550.67
100₪10.15240₪1,015.24
300₪9.11610₪2,734.83
500₪8.74870₪4,374.35
1,000₪8.34380₪8,343.80
Manufacturers Standard Package
Unit Price without VAT:₪19.38000
Unit Price with VAT:₪22.86840