
327-FU-HDS/03 | |
|---|---|
DigiKey Part Number | 3072-327-FU-HDS/03-ND |
Manufacturer | |
Manufacturer Product Number | 327-FU-HDS/03 |
Description | CONN; TERM STRIP; EUROSTYLE; SCR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 327-FU-HDS/03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.571" (14.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 65A | |
Voltage Rating | 600V | |
Wire Gauge | 6-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪18.88000 | ₪18.88 |
| 10 | ₪13.39700 | ₪133.97 |
| 25 | ₪11.75000 | ₪293.75 |
| 50 | ₪10.72700 | ₪536.35 |
| 100 | ₪9.88540 | ₪988.54 |
| 300 | ₪8.87157 | ₪2,661.47 |
| 500 | ₪8.51184 | ₪4,255.92 |
| 1,000 | ₪8.11555 | ₪8,115.55 |
| Unit Price without VAT: | ₪18.88000 |
|---|---|
| Unit Price with VAT: | ₪22.27840 |



