
1349750005 | |
|---|---|
DigiKey Part Number | 281-1349750005-ND |
Manufacturer | |
Manufacturer Product Number | 1349750005 |
Description | PAC-UNIV-D9M-D9M-0M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 1.64' (500.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Weidmüller | Number of Positions 9 |
Packaging Box | Length 1.64' (500.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪290.45000 | ₪290.45 |
| Unit Price without VAT: | ₪290.45000 |
|---|---|
| Unit Price with VAT: | ₪342.73100 |

