
1350400030 | |
|---|---|
DigiKey Part Number | 281-1350400030-ND |
Manufacturer | |
Manufacturer Product Number | 1350400030 |
Description | PAC-UNIV-D9M-F-3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Weidmüller | Number of Positions 9 |
Packaging Box | Length 9.84' (3.00m) |
Part Status Active | Shielding Unshielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪285.89000 | ₪285.89 |
| Unit Price without VAT: | ₪285.89000 |
|---|---|
| Unit Price with VAT: | ₪337.35020 |

