
1350420020 | |
|---|---|
DigiKey Part Number | 281-1350420020-ND |
Manufacturer | |
Manufacturer Product Number | 1350420020 |
Description | PAC-UNIV-D15M-F-2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer Weidmüller | Number of Positions 15 |
Packaging Box | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪295.11000 | ₪295.11 |
| Unit Price without VAT: | ₪295.11000 |
|---|---|
| Unit Price with VAT: | ₪348.22980 |

