
1962550000 | |
|---|---|
DigiKey Part Number | 4381-1962550000-ND |
Manufacturer | |
Manufacturer Product Number | 1962550000 |
Description | CONN MOD PLUG HSG HYBRID SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing, Hybrid Modular Connector Bayonet Lock Silver |
Datasheet | Datasheet |
Category | Color Silver |
Manufacturer Weidmüller | Features Cable Clamp |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Connector Type Housing, Hybrid | Mating Cycles 750 |
Mounting Type Free Hanging (In-Line) | Note Insert Not Provided |
Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪56.27000 | ₪56.27 |
| 10 | ₪47.82600 | ₪478.26 |
| Unit Price without VAT: | ₪56.27000 |
|---|---|
| Unit Price with VAT: | ₪66.39860 |





