
2426030010 | |
|---|---|
DigiKey Part Number | 281-2426030010-ND |
Manufacturer | |
Manufacturer Product Number | 2426030010 |
Description | PAC-D15F-F-HF-1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer Weidmüller | Number of Positions 15 |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪264.51000 | ₪264.51 |
| Unit Price without VAT: | ₪264.51000 |
|---|---|
| Unit Price with VAT: | ₪312.12180 |

