
2465830000 | |
|---|---|
DigiKey Part Number | 281-2465830000-ND |
Manufacturer | |
Manufacturer Product Number | 2465830000 |
Description | JPO 24VDC 0.2A M12S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 10mA | |
Output Type | Voltage | |
Output Range | 0 ~ 10V | |
Voltage - Supply | 18 ~ 30VDC | |
Mounting Type | - | |
Termination Style | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪438.59000 | ₪438.59 |
| 10 | ₪372.81900 | ₪3,728.19 |
| 25 | ₪349.49960 | ₪8,737.49 |
| 50 | ₪332.83880 | ₪16,641.94 |
| 100 | ₪325.20340 | ₪32,520.34 |
| Unit Price without VAT: | ₪438.59000 |
|---|---|
| Unit Price with VAT: | ₪517.53620 |

