
7760054181 | |
|---|---|
DigiKey Part Number | 281-7760054181-ND |
Manufacturer | |
Manufacturer Product Number | 7760054181 |
Description | EPAK-CI-CO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | 300V (Working), 2000V (Test) | |
Features | - | |
Voltage - Supply | 20 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪452.64000 | ₪452.64 |
| 5 | ₪396.31000 | ₪1,981.55 |
| 10 | ₪375.20900 | ₪3,752.09 |
| Unit Price without VAT: | ₪452.64000 |
|---|---|
| Unit Price with VAT: | ₪534.11520 |

