cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7760054182

DigiKey Part Number
281-7760054182-ND
Manufacturer
Manufacturer Product Number
7760054182
Description
EPAK-PCI-CO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Signal Conditioner
Input Type
Current
Input Range (Current, Voltage)
0 ~ 20mA
Input Range (Additional)
-
Output Type
Current
Output Range
0 ~ 20mA
Isolation
300V (Working), 2000V (Test)
Features
-
Voltage - Supply
20 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪450.88000₪450.88
5₪394.73800₪1,973.69
10₪373.71300₪3,737.13
Manufacturers Standard Package
Unit Price without VAT:₪450.88000
Unit Price with VAT:₪532.03840