



0502100000 | |
|---|---|
DigiKey Part Number | 0502100000-ND |
Manufacturer | |
Manufacturer Product Number | 0502100000 |
Description | CONN TERM BLK DISCONNECT BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Screw Cap | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 28.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 400V | |
Current - UL | 40 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Beige | |
Fuse Type | E18 | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA | |
Stripping Length | 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪196.40000 | ₪196.40 |
| 20 | ₪133.63750 | ₪2,672.75 |
| 40 | ₪125.39675 | ₪5,015.87 |
| 60 | ₪121.39417 | ₪7,283.65 |
| 100 | ₪117.09140 | ₪11,709.14 |
| 260 | ₪110.87719 | ₪28,828.07 |
| Unit Price without VAT: | ₪196.40000 |
|---|---|
| Unit Price with VAT: | ₪231.75200 |



