
1157830000 | |
|---|---|
DigiKey Part Number | 281-4367-ND |
Manufacturer | |
Manufacturer Product Number | 1157830000 |
Description | CUTTER CABLE OVAL SEMIFLSH 8.27" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval Semi Flush 8.27" (210.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 8.27" (210.0mm) | |
Features | - | |
Capacity | - | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪304.38000 | ₪304.38 |
| 5 | ₪282.11200 | ₪1,410.56 |
| 10 | ₪273.04200 | ₪2,730.42 |
| 25 | ₪261.50520 | ₪6,537.63 |
| Unit Price without VAT: | ₪304.38000 |
|---|---|
| Unit Price with VAT: | ₪359.16840 |

