1220310100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Weidmüller
In Stock: 1
Unit Price: ₪432.69000
Datasheet
1220310100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220310100

DigiKey Part Number
281-8011-ND
Manufacturer
Manufacturer Product Number
1220310100
Description
CBL ASY CIRC 4P M TO RJ45 32.81'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
32.81' (10.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Cat5, Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bag
QuantityUnit PriceExt Price
1₪812.94000₪812.94
Manufacturers Standard Package
Unit Price without VAT:₪812.94000
Unit Price with VAT:₪959.26920