Image for 1350470015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1350470015

DigiKey Part Number
281-1350470015-ND
Manufacturer
Manufacturer Product Number
1350470015
Description
PAC-UNIV-D9F-F-1M5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 4.92' (1.50m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB9
Manufacturer
Weidmüller
Number of Positions
9
Packaging
Box
Length
4.92' (1.50m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray, Individual (Round)
2nd Connector
Individual Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪236.87000₪236.87
Manufacturers Standard Package
Unit Price without VAT:₪236.87000
Unit Price with VAT:₪279.50660