
2426020020 | |
|---|---|
DigiKey Part Number | 281-2426020020-ND |
Manufacturer | |
Manufacturer Product Number | 2426020020 |
Description | PAC-D9F-F-HF-2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Weidmüller | Number of Positions 9 |
Packaging Box | Length 6.56' (2.00m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪263.53000 | ₪263.53 |
| Unit Price without VAT: | ₪263.53000 |
|---|---|
| Unit Price with VAT: | ₪310.96540 |

