Parametric Equivalent

2703330050 | |
|---|---|
DigiKey Part Number | 281-2703330050-ND |
Manufacturer | |
Manufacturer Product Number | 2703330050 |
Description | IE-C6FP8LD0050M40R40-D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 16.40' (5.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Right, 90° | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1248280050 | Weidmüller | 0 | 281-7093-ND | ₪72.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪71.11000 | ₪71.11 |
| Unit Price without VAT: | ₪71.11000 |
|---|---|
| Unit Price with VAT: | ₪83.90980 |


