



8897260000 | |
|---|---|
DigiKey Part Number | 8897260000-ND |
Manufacturer | |
Manufacturer Product Number | 8897260000 |
Description | RELAY GEN PURPOSE DPDT 8A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Socket Included, Varistor |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 172.5 VAC |
Packaging Bulk | Must Release Voltage 34.5 VAC |
Part Status Obsolete | Operate Time 7 ms |
Mounting Type | Release Time 2 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CE, GL |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 2000VA | Coil Resistance 32.5 kOhms |
Coil Current 3.2 mA | Base Product Number |
Coil Type Non Latching |








