




9926251815 | |
|---|---|
DigiKey Part Number | 4381-9926251815-ND |
Manufacturer | |
Manufacturer Product Number | 9926251815 |
Description | CIR BRKR MAG-HYDR 15A 125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪95.00000 | ₪95.00 |
| 5 | ₪78.81800 | ₪394.09 |
| 12 | ₪71.18333 | ₪854.20 |
| 60 | ₪58.96283 | ₪3,537.77 |
| 108 | ₪55.01231 | ₪5,941.33 |
| 252 | ₪49.74313 | ₪12,535.27 |
| 504 | ₪45.77615 | ₪23,071.18 |
| Unit Price without VAT: | ₪95.00000 |
|---|---|
| Unit Price with VAT: | ₪112.10000 |


