
05051278001 | |
|---|---|
DigiKey Part Number | 5627-05051278001-ND |
Manufacturer | |
Manufacturer Product Number | 05051278001 |
Description | 1014 KRAFTFORM MICRO BITHOLDING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4mm Hex Handle, Blade Holding Drive 3.15" (80.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Blade Holding | |
Tip Type | Hex | |
Tip Size | 4mm | |
Drive Size | - | |
Length - Overall | 3.15" (80.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪49.58000 | ₪49.58 |
| Unit Price without VAT: | ₪49.58000 |
|---|---|
| Unit Price with VAT: | ₪58.50440 |

