


30010029 | |
|---|---|
DigiKey Part Number | 2582-30010029-ND |
Manufacturer | |
Manufacturer Product Number | 30010029 |
Description | LINELIGHT FUSION 650 24V RGB CLI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Turquoise, Violet, White, Yellow LED Connector, M12 |
Datasheet | Datasheet |
Category | Light Color Blue, Green, Red, Turquoise, Violet, White, Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Termination Style Connector, M12 |
Type Complete Unit | Ingress Protection IP54/IP65 - Dust Protected, Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -30°C ~ 50°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1,132.58000 | ₪1,132.58 |
| Unit Price without VAT: | ₪1,132.58000 |
|---|---|
| Unit Price with VAT: | ₪1,336.44440 |

