Stack Light Complete Unit Green LED Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Green LED Screw Terminal
WERMA eSIGN | The new benchmark in industrial signalling

89406055

DigiKey Part Number
2582-89406055-ND
Manufacturer
Manufacturer Product Number
89406055
Description
LED PERM. BEACON WM 24VDC GN/RD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green LED Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
89406055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Green
Function - Lighting
Flashing
Function - Audible
-
Voltage - Supply
24VDC
Features
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪1,263.17000₪1,263.17
Manufacturers Standard Package
Unit Price without VAT:₪1,263.17000
Unit Price with VAT:₪1,490.54060