
W958D6NWSX4I TR | |
|---|---|
DigiKey Part Number | 256-W958D6NWSX4ITR-ND - Tape & Reel (TR) 256-W958D6NWSX4ITRCT-ND - Cut Tape (CT) 256-W958D6NWSX4ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W958D6NWSX4I TR |
Description | IC PSRAM 256MBIT HYPERBS 49WFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 250 MHz 30-WLCSP |
Datasheet | Datasheet |
Category | Memory Organization 16M x 16 |
Mfr | Memory Interface HyperBus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 250 MHz |
Part Status Active | Package / Case |
Memory Format | Supplier Device Package 30-WLCSP |
Technology PSRAM (Pseudo SRAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪5.45418 | ₪21,816.72 |
| Unit Price without VAT: | ₪5.45418 |
|---|---|
| Unit Price with VAT: | ₪6.43593 |

