
WIZSE-EVB | |
---|---|
DigiKey Part Number | 1278-WIZSE-EVB-ND |
Manufacturer | |
Manufacturer Product Number | WIZSE-EVB |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | WizSE Modules Breakout Board Connectivity Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | WizSE Modules | |
Contents | Board(s) | |
Note | - |