
40014030 | |
|---|---|
DigiKey Part Number | 732-40014030-ND |
Manufacturer | |
Manufacturer Product Number | 40014030 |
Description | THERM PAD 100MMX100MM PURP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Polyethylene (PE), Polyethylene-Terephthalate (PET) | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪75.10000 | ₪75.10 |
| 2 | ₪66.61500 | ₪133.23 |
| 3 | ₪61.49333 | ₪184.48 |
| 4 | ₪56.40000 | ₪225.60 |
| 5 | ₪53.07000 | ₪265.35 |
| Unit Price without VAT: | ₪75.10000 |
|---|---|
| Unit Price with VAT: | ₪88.61800 |

