
416131160801 | |
|---|---|
DigiKey Part Number | 732-416131160801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416131160801 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 416131160801 Models |
Category | Height Above Board 0.098" (2.50mm) |
Manufacturer Würth Elektronik | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Digi-Reel® | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.091" (2.31mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.85000 | ₪10.85 |
| 25 | ₪9.21240 | ₪230.31 |
| 100 | ₪8.12620 | ₪812.62 |
| 250 | ₪7.58508 | ₪1,896.27 |
| 500 | ₪6.77182 | ₪3,385.91 |
| 1,000 | ₪6.50291 | ₪6,502.91 |
| Unit Price without VAT: | ₪10.85000 |
|---|---|
| Unit Price with VAT: | ₪12.80300 |








