
416131160806 | |
|---|---|
DigiKey Part Number | 732-416131160806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416131160806 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 416131160806 Models |
Category | Height Above Board 0.098" (2.50mm) |
Manufacturer Würth Elektronik | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Digi-Reel® | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 24VDC | Length 0.346" (8.79mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 218-6LPSTR | CTS Electrocomponents | 297 | 119-218-6LPSTRCT-ND | ₪5.51000 | Parametric Equivalent |
| 218-6LPSTRF | CTS Electrocomponents | 1,988 | 119-218-6LPSTRFCT-ND | ₪5.38000 | Parametric Equivalent |
| KE06RTGR | CIT Relay and Switch | 1,636 | 2449-KE06RTGRCT-ND | ₪7.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪20.00000 | ₪20.00 |
| 10 | ₪19.33500 | ₪193.35 |
| 50 | ₪18.31840 | ₪915.92 |
| 100 | ₪16.25560 | ₪1,625.56 |
| 500 | ₪15.24240 | ₪7,621.20 |
| Unit Price without VAT: | ₪20.00000 |
|---|---|
| Unit Price with VAT: | ₪23.60000 |



