


7443630140 | |
|---|---|
DigiKey Part Number | 732-2514-2-ND - Tape & Reel (TR) 732-2514-1-ND - Cut Tape (CT) 732-2514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443630140 |
Description | FIXED IND 1.4UH 31.5A 1.08 MOHM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1.4 µH Shielded Drum Core, Wirewound Inductor 31.5 A 1.08mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443630140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.4 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.08mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.846" L x 0.827" W (21.50mm x 21.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪26.52000 | ₪26.52 |
| 10 | ₪26.01900 | ₪260.19 |
| 50 | ₪23.14800 | ₪1,157.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₪17.34480 | ₪1,734.48 |
| 500 | ₪15.63300 | ₪7,816.50 |
| Unit Price without VAT: | ₪26.52000 |
|---|---|
| Unit Price with VAT: | ₪31.29360 |

