
7447629015 | |
|---|---|
DigiKey Part Number | 732-7447629015TR-ND - Tape & Reel (TR) 732-7447629015CT-ND - Cut Tape (CT) 732-7447629015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447629015 |
Description | FIXED IND 1.5UH 750MA 504 MOHM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 750 mA 504mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447629015 Models |
Category | DC Resistance (DCR) 504mOhm Max |
Mfr | Q @ Freq 20 @ 7.96MHz |
Series | Frequency - Self Resonant 220MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.36000 | ₪1.36 |
| 50 | ₪1.19640 | ₪59.82 |
| 100 | ₪1.03570 | ₪103.57 |
| 250 | ₪0.96768 | ₪241.92 |
| 500 | ₪0.91822 | ₪459.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪0.87231 | ₪1,744.62 |
| Unit Price without VAT: | ₪1.36000 |
|---|---|
| Unit Price with VAT: | ₪1.60480 |

