



7447649168 | |
|---|---|
DigiKey Part Number | 732-7447649168TR-ND - Tape & Reel (TR) 732-7447649168CT-ND - Cut Tape (CT) 732-7447649168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447649168 |
Description | FIXED IND 68UH 225MA 8.45 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 225 mA 8.45Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447649168 Models |
Category | Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® |
Manufacturer Würth Elektronik | Part Status Active |
Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.34000 | ₪1.34 |
| 50 | ₪1.17400 | ₪58.70 |
| 100 | ₪1.01660 | ₪101.66 |
| 250 | ₪0.90312 | ₪225.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪0.73785 | ₪737.85 |
| Unit Price without VAT: | ₪1.34000 |
|---|---|
| Unit Price with VAT: | ₪1.58120 |

