



7447669147 | |
|---|---|
DigiKey Part Number | 732-7328-2-ND - Tape & Reel (TR) 732-7328-1-ND - Cut Tape (CT) 732-7328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447669147 |
Description | FIXED IND 47UH 425MA 1.9 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 425 mA 1.9Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447669147 Models |
Category | DC Resistance (DCR) 1.9Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 4532 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.34000 | ₪1.34 |
| 50 | ₪1.17400 | ₪58.70 |
| 100 | ₪1.01660 | ₪101.66 |
| 250 | ₪0.90312 | ₪225.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪0.81984 | ₪409.92 |
| Unit Price without VAT: | ₪1.34000 |
|---|---|
| Unit Price with VAT: | ₪1.58120 |

