350µH LAN 100 Base-TX Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7490100111B

DigiKey Part Number
732-7490100111BCT-ND - Cut Tape (CT)
732-7490100111BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7490100111B
Description
TRANSFORMER LAN 10/100 SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
350µH LAN 100 Base-TX Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Würth Elektronik
Turns Ratio - Primary:Secondary
1:1
Series
Mounting Type
Surface Mount
Packaging
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.490" L x 0.355" W (12.45mm x 9.02mm)
Part Status
Active
Height - Seated (Max)
0.220" (5.60mm)
Transformer Type
LAN 100 Base-TX
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 673
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪12.85000₪12.85
50₪11.66120₪583.06
100₪10.85460₪1,085.46
250₪10.05116₪2,512.79
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪12.85000
Unit Price with VAT:₪15.16300