
750315422 | |
|---|---|
DigiKey Part Number | 1297-1229-2-ND - Tape & Reel (TR) 1297-1229-1-ND - Cut Tape (CT) 1297-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315422 |
Description | XFMR POE DC/DC CONV 9.07UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1875Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LT4295 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 9 ~ 57V | |
Voltage - Auxiliary | 10V @ 10mA | |
Voltage - Isolation | 1875Vrms | |
Inductance @ Frequency | 9.07µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪24.83000 | ₪24.83 |
| 10 | ₪22.43000 | ₪224.30 |
| 25 | ₪21.52280 | ₪538.07 |
| 50 | ₪20.85600 | ₪1,042.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | ₪16.09491 | ₪1,770.44 |
| 220 | ₪15.59100 | ₪3,430.02 |
| 330 | ₪15.30264 | ₪5,049.87 |
| 550 | ₪14.94602 | ₪8,220.31 |
| 770 | ₪14.71506 | ₪11,330.60 |
| 1,100 | ₪14.66932 | ₪16,136.25 |
| Unit Price without VAT: | ₪24.83000 |
|---|---|
| Unit Price with VAT: | ₪29.29940 |


