
750343804 | |
|---|---|
DigiKey Part Number | 732-13943-2-ND - Tape & Reel (TR) 732-13943-1-ND - Cut Tape (CT) 732-13943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750343804 |
Description | XFMR SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer 3000VAC Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750343804 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | UCC27211 | |
Chipset Manufacturer | - | |
Voltage - Primary | 15V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000VAC | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.485" (12.32mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪20.82000 | ₪20.82 |
| 10 | ₪19.21400 | ₪192.14 |
| 50 | ₪17.61000 | ₪880.50 |
| 100 | ₪16.00970 | ₪1,600.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₪13.83310 | ₪4,149.93 |
| Unit Price without VAT: | ₪20.82000 |
|---|---|
| Unit Price with VAT: | ₪24.56760 |


