


861011483004 | |
|---|---|
DigiKey Part Number | 732-6532-ND |
Manufacturer | |
Manufacturer Product Number | 861011483004 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861011483004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.03 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.4214 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861101483004 | Würth Elektronik | 5 | 732-6542-ND | ₪17.02000 | Direct |
| 861141483003 | Würth Elektronik | 92 | 732-6547-ND | ₪18.04000 | Direct |
| 107LBA450M2BE | CORNELL DUBILIER KNOWLES | 2,079 | 107LBA450M2BE-ND | ₪21.45000 | Parametric Equivalent |
| GM2W101MND2235RP | Chinsan (Elite) | 214 | 4191-GM2W101MND2235RP-ND | ₪8.82000 | Parametric Equivalent |
| MAL215759101E3 | Vishay Beyschlag/Draloric/BC Components | 259 | 4709PHBK-ND | ₪38.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪15.68000 | ₪15.68 |
| 50 | ₪12.69760 | ₪634.88 |
| 100 | ₪11.46780 | ₪1,146.78 |
| 250 | ₪9.41824 | ₪2,354.56 |
| 500 | ₪7.98516 | ₪3,992.58 |
| 1,000 | ₪7.16865 | ₪7,168.65 |
| Unit Price without VAT: | ₪15.68000 |
|---|---|
| Unit Price with VAT: | ₪18.50240 |


