Hex Standoff Threaded M3 Steel 0.197" (5.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94518233

DigiKey Part Number
732-94518233-ND
Manufacturer
Manufacturer Product Number
94518233
Description
HEX STANDOFF M3 STEEL 5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Steel 0.197" (5.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
94518233 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.177" (4.50mm) Hex
Series
Between Board Height
0.197" (5.00mm)
Packaging
Bulk
Length - Overall
0.717" (18.20mm)
Part Status
Active
Material
Type
Plating
Tin
Threaded/Unthreaded
Threaded
Color
Black
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
94518203Würth Elektronik1,111732-12342-ND₪3.15000Parametric Equivalent
In-Stock: 528
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪3.15000₪3.15
10₪2.93800₪29.38
100₪2.73500₪273.50
250₪2.43328₪608.32
1,250₪2.02662₪2,533.27
2,500₪1.82331₪4,558.27
Manufacturers Standard Package
Unit Price without VAT:₪3.15000
Unit Price with VAT:₪3.71700