
970070151 | |
|---|---|
DigiKey Part Number | 732-10527-ND |
Manufacturer | |
Manufacturer Product Number | 970070151 |
Description | HEX STANDOFF M2.5X0.45 STEEL 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.95000 | ₪1.95 |
| 50 | ₪1.74860 | ₪87.43 |
| 100 | ₪1.61240 | ₪161.24 |
| 500 | ₪1.47982 | ₪739.91 |
| 1,000 | ₪1.21109 | ₪1,211.09 |
| Unit Price without VAT: | ₪1.95000 |
|---|---|
| Unit Price with VAT: | ₪2.30100 |


