WA-SSTII Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WA-SSTII Series
970080151
970080151

970080151

DigiKey Part Number
732-10531-ND
Manufacturer
Manufacturer Product Number
970080151
Description
HEX STANDOFF M2.5X0.45 STEEL 8MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Steel 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.315" (8.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,535
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪1.95000₪1.95
50₪1.74860₪87.43
100₪1.61240₪161.24
500₪1.47982₪739.91
1,000₪1.21109₪1,211.09
Unit Price without VAT:₪1.95000
Unit Price with VAT:₪2.30100