Gas Discharge Tube 1000 V 3000A (3kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RK1000M-4

DigiKey Part Number
13-2RK1000M-4CT-ND - Cut Tape (CT)
13-2RK1000M-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2RK1000M-4
Description
GDT 1000V 3KA 2 POLE SMD REEL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1000 V 3000A (3kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
3000A (3kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
1000 V
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2093-100-SM-RPLFBourns Inc.1362093-100-SM-RPLFCT-ND₪4.64000Parametric Equivalent
In-Stock: 797
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.57000₪2.57
5₪2.12000₪10.60
10₪1.95400₪19.54
50₪1.62180₪81.09
100₪1.49670₪149.67
250₪1.34536₪336.34
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪2.57000
Unit Price with VAT:₪3.03260