
2RM600M-8 | |
|---|---|
DigiKey Part Number | 13-2RM600M-8CT-ND - Cut Tape (CT) 13-2RM600M-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2RM600M-8 |
Description | GDT 600V 10KA 2 POLE REEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.66000 | ₪2.66 |
| 5 | ₪2.19800 | ₪10.99 |
| 10 | ₪2.02700 | ₪20.27 |
| 50 | ₪1.68160 | ₪84.08 |
| 100 | ₪1.55180 | ₪155.18 |
| 250 | ₪1.39488 | ₪348.72 |
| Unit Price without VAT: | ₪2.66000 |
|---|---|
| Unit Price with VAT: | ₪3.13880 |




