
2RP600M-8 | |
|---|---|
DigiKey Part Number | 13-2RP600M-8CT-ND - Cut Tape (CT) 13-2RP600M-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2RP600M-8 |
Description | GDT 600V 20KA 2 POLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.28000 | ₪3.28 |
| 5 | ₪2.73600 | ₪13.68 |
| 10 | ₪2.52500 | ₪25.25 |
| 50 | ₪2.09360 | ₪104.68 |
| 100 | ₪1.93180 | ₪193.18 |
| 250 | ₪1.73644 | ₪434.11 |
| Unit Price without VAT: | ₪3.28000 |
|---|---|
| Unit Price with VAT: | ₪3.87040 |






