
BK13000702-M | |
|---|---|
DigiKey Part Number | 13-BK13000702-MCT-ND - Cut Tape (CT) 13-BK13000702-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK13000702-M |
Description | GDT 140V 3KA 1 POLE REEL 13" |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 140 V 3000A (3kA) ±30% 1 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 140 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±30% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.11000 | ₪2.11 |
| 5 | ₪1.76400 | ₪8.82 |
| 10 | ₪1.62700 | ₪16.27 |
| 50 | ₪1.34900 | ₪67.45 |
| 100 | ₪1.24480 | ₪124.48 |
| 250 | ₪1.11884 | ₪279.71 |
| 500 | ₪1.03204 | ₪516.02 |
| 1,000 | ₪0.95168 | ₪951.68 |
| Unit Price without VAT: | ₪2.11000 |
|---|---|
| Unit Price with VAT: | ₪2.48980 |






