
CC0603JPNPO9BN151 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN151TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN151CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.33000 | ₪0.33 |
| 10 | ₪0.14100 | ₪1.41 |
| 50 | ₪0.09640 | ₪4.82 |
| 100 | ₪0.08260 | ₪8.26 |
| 500 | ₪0.05962 | ₪29.81 |
| 1,000 | ₪0.05260 | ₪52.60 |
| 2,500 | ₪0.04519 | ₪112.98 |
| 5,000 | ₪0.04076 | ₪203.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₪0.03360 | ₪504.00 |
| 30,000 | ₪0.03106 | ₪931.80 |
| 45,000 | ₪0.02978 | ₪1,340.10 |
| 75,000 | ₪0.02837 | ₪2,127.75 |
| 105,000 | ₪0.02755 | ₪2,892.75 |
| 150,000 | ₪0.02675 | ₪4,012.50 |
| Unit Price without VAT: | ₪0.33000 |
|---|---|
| Unit Price with VAT: | ₪0.38940 |

