220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603KRNPO9BN221

DigiKey Part Number
311-4031-2-ND - Tape & Reel (TR)
311-4031-1-ND - Cut Tape (CT)
311-4031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRNPO9BN221
Description
CAP CER 220PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRNPO9BN221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,814
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.33000₪0.33
10₪0.14800₪1.48
50₪0.09960₪4.98
100₪0.08560₪8.56
500₪0.06198₪30.99
1,000₪0.05473₪54.73
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₪0.04180₪167.20
8,000₪0.03798₪303.84
12,000₪0.03607₪432.84
20,000₪0.03395₪679.00
28,000₪0.03271₪915.88
40,000₪0.03152₪1,260.80
Manufacturers Standard Package
Unit Price without VAT:₪0.33000
Unit Price with VAT:₪0.38940