


CC1206MRX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-4502-2-ND - Tape & Reel (TR) 311-4502-1-ND - Cut Tape (CT) 311-4502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MRX7R9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.43000 | ₪0.43 |
| 10 | ₪0.24600 | ₪2.46 |
| 50 | ₪0.17240 | ₪8.62 |
| 100 | ₪0.14950 | ₪14.95 |
| 500 | ₪0.11124 | ₪55.62 |
| 1,000 | ₪0.09946 | ₪99.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪0.07800 | ₪312.00 |
| 8,000 | ₪0.07180 | ₪574.40 |
| 12,000 | ₪0.06870 | ₪824.40 |
| 20,000 | ₪0.06526 | ₪1,305.20 |
| 28,000 | ₪0.06325 | ₪1,771.00 |
| 40,000 | ₪0.06132 | ₪2,452.80 |
| Unit Price without VAT: | ₪0.43000 |
|---|---|
| Unit Price with VAT: | ₪0.50740 |

