
CC1210JKNPODBN101 | |
|---|---|
DigiKey Part Number | 311-4514-2-ND - Tape & Reel (TR) 311-4514-1-ND - Cut Tape (CT) 311-4514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPODBN101 |
Description | CAP CER 100PF 2KV C0G/NPO 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPODBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210GA101JAT1A | KYOCERA AVX | 512 | 478-4002-1-ND | ₪13.05000 | Direct |
| C1210C101JGGACTU | KEMET | 4,440 | 399-15148-1-ND | ₪6.53000 | Direct |
| KGM32ECG3D101JU | KYOCERA AVX | 1,915 | 478-KGM32ECG3D101JUCT-ND | ₪3.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪14.46000 | ₪14.46 |
| 10 | ₪10.31300 | ₪103.13 |
| 50 | ₪8.66600 | ₪433.30 |
| 100 | ₪8.15700 | ₪815.70 |
| 500 | ₪7.29546 | ₪3,647.73 |
| 1,000 | ₪7.07856 | ₪7,078.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪6.37977 | ₪19,139.31 |
| Unit Price without VAT: | ₪14.46000 |
|---|---|
| Unit Price with VAT: | ₪17.06280 |

