
CFR-25JR-52-200K | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-200KTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-200KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-200K |
Description | RES 200K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-200K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.33000 | ₪0.33 |
| 10 | ₪0.11500 | ₪1.15 |
| 25 | ₪0.09560 | ₪2.39 |
| 50 | ₪0.08320 | ₪4.16 |
| 100 | ₪0.07310 | ₪7.31 |
| 250 | ₪0.06192 | ₪15.48 |
| 500 | ₪0.05490 | ₪27.45 |
| 1,000 | ₪0.04889 | ₪48.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.03710 | ₪185.50 |
| 10,000 | ₪0.03370 | ₪337.00 |
| 15,000 | ₪0.03195 | ₪479.25 |
| 25,000 | ₪0.02997 | ₪749.25 |
| 35,000 | ₪0.02879 | ₪1,007.65 |
| 50,000 | ₪0.02764 | ₪1,382.00 |
| Unit Price without VAT: | ₪0.33000 |
|---|---|
| Unit Price with VAT: | ₪0.38940 |

