200 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-200K

DigiKey Part Number
13-CFR-25JT-52-200KCT-ND - Cut Tape (CT)
13-CFR-25JT-52-200KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-200K
Description
RES 200K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
0/ -700ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,372
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪0.33000₪0.33
10₪0.10800₪1.08
25₪0.08920₪2.23
50₪0.07880₪3.94
100₪0.06890₪6.89
250₪0.05824₪14.56
500₪0.05156₪25.78
1,000₪0.04591₪45.91
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₪0.03478₪173.90
10,000₪0.03157₪315.70
15,000₪0.02992₪448.80
25,000₪0.02806₪701.50
35,000₪0.02694₪942.90
50,000₪0.02586₪1,293.00
Manufacturers Standard Package
Unit Price without VAT:₪0.33000
Unit Price with VAT:₪0.38940